The ITT MDSM Series connector features 18 signal contacts with a copper alloy material and gold plating. It has a current rating of 2.5A and is designed for through-hole mounting. The connector is shielded and available in a 25-pack rail/tube packaging. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
ITT 121661-1049 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Depth | 20.82mm |
| Features | Shielded |
| Gender | Male |
| Length | 19.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MDSM |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.