ITT Cannon; 3 Pole Cable Mount Connector Socket; 13 Shell Size; Female Contacts ; Military Specification: JIS-C-5432
ITT 127039-0002 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Shell Size | 13 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.