ITT Cannon; 7 Pole Cable Mount Connector Plug; 16 Shell Size; Male Contacts
ITT 127039-0005 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.