The ITT 127050-0212 is a commercial-grade, 96-contact rectangular connector with a crimp termination type and a glass-filled polyethylene insulator material. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The connector is rated for a signal current of 5 amps and has a dielectric withstanding voltage of 1700VAC. It meets the UL flammability code 94V-0 and is suitable for use in rack and panel applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED POLYETHYLENE |
| Total Number of Contacts | 96 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | DLM |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1700VAC |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |