Sign in to ask questions about the ITT 127050-0529 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 127050-0529 technical specifications.
| Gender | Male |
| Number of Contacts | 260 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 127050-0529 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
