
This 20A cable mount power contact features a copper alloy construction with a gold plating, suitable for high-current applications. The contact is designed for crimp termination on 12AWG wire. The operating temperature range is from -55°C to 125°C. The contact is packaged as a loose piece and is not radiation hardened or shielded.
Sign in to ask questions about the ITT 130339-0004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 130339-0004 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 20A |
| Length | 20.93mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 130339-0004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.