Circular Connector, 4 Contact(s), Polysulfone, Female, Solder Terminal, Receptacle
ITT 132043-1326 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT 132043-1326 to view detailed technical specifications.
No datasheet is available for this part.