Sign in to ask questions about the ITT 154182-0021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 154182-0021 technical specifications.
| Connector Type A | D-Sub |
| Gender | Male |
| Max Current Rating | 3A |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 154182-0021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.