Male, straight, signal wire terminal for 1.5mm² wire, featuring a copper alloy contact with tin plating. Rated for 13A current and 30V voltage, with a maximum operating temperature of 125°C and a minimum of -55°C. Designed for cable mounting with a crimp termination, suitable for wire gauges from 16AWG to 18AWG. Supplied in bulk packaging with 100 units per package.
ITT 192900-0002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Diode Type | PIN |
| Gender | Male |
| Length | 27.69mm |
| Material | Copper Alloy |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident T2P |
| Termination | Crimp |
| Voltage Rating | 30V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.
