Conn Neptune Circular SKT 31 POS ST Jam Nut 31 Terminal 1 Port Bulk
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Type | Crimp, Solder and Solder Cup |
| Gender | Female |
| Length | 41.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Jam Nut |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Trident Neptune |
| RoHS | Compliant |