Connector Accessories Neptune Circular Adapter Housing Shell Size 24
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Material | Nylon |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Trident Neptune |
| Shielding | Unshielded |
| RoHS | Compliant |