Checking distributor stock and pricing after the page loads.
| Body Length | 2.641inch |
| Body Material | Plastic |
| Color | Black |
| Depth | 27mm |
| Diameter | 1.062inch |
| Height | 27mm |
| Lead Free | Lead Free |
| Length | 67.1mm |
| Material | Plastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident TNA |
| Shell Size | 14 |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 13.8mm |
| RoHS | Compliant |