Contact PIN Solder ST Cable Mount Loose Piece
ITT 192900-0356 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Length | 40.75mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Trident T3P |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 192900-0356 to view detailed technical specifications.
No datasheet is available for this part.