CONN RCPT HSNG MALE 48POS PNL MT
ITT 192900-0438 technical specifications.
| Contact Type | Crimp, Solder and Solder Cup |
| Gender | Female |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 48 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Trident Neptune |
| RoHS | Compliant |
No datasheet is available for this part.