Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 192900-0486 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Type | Crimp, Solder and Solder Cup |
| Mount | Panel |
| Number of Positions | 48 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Trident Neptune |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 192900-0486 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.