
The Trident Neptune series female crimp, solder and solder cup connector is a 15-position, IP67, waterproof, and dust-tight connector with a maximum operating voltage rating of 250V. It is designed for use in a variety of applications and has a maximum operating temperature range of -55°C to 105°C. The connector features a nickel-plated copper alloy contact material and is available in a bulk packaging option. It is RoHS compliant and suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Type | Crimp, Solder and Solder Cup |
| Depth | 39.8mm |
| Gender | Female |
| Length | 41.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Bulkhead, Rear Side Nut, Jam Nut |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Trident Neptune |
| Strain Relief | No (Without) |
| RoHS | Compliant |