
CONN PIN 16AWG GOLD SOLDER CUP
ITT 192900-0633 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.005R |
| RoHS Compliant | Yes |
| Series | Trident T3P |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 192900-0633 to view detailed technical specifications.
No datasheet is available for this part.
