Circular connector featuring 4 positions and 4 contacts for cable mounting. This straight orientation connector utilizes crimp termination with copper alloy contacts plated in nickel. Rated for 13A and 250V AC, it operates within a temperature range of -55°C to 105°C. Constructed with nylon and polyamide body and insulation materials, it offers IP65 and IP40 ratings for water and dust resistance.
ITT 192922-1250 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Type | Crimp, Solder and Solder Cup |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | CIRCULAR |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight, IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Ringlock (TR) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
