
35-position, male circular connector featuring a straight, free-hanging, cable-mount design. This plug utilizes stainless steel contacts with a crimp and solder cup termination, rated for 13A and 250V AC. The black polyamide housing offers UL94 V-0 flammability resistance and operates within a temperature range of -55°C to 105°C. IP65 and IP40 rated, this RoHS compliant component is unshielded and measures 31.8mm in length.
ITT 192922-1300 technical specifications.
| Contact Material | Stainless Steel |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 31.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 35 |
| Number of Ports | 1 |
| Number of Positions | 35 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, IP40 |
| RoHS Compliant | Yes |
| Series | Trident Ringlock (TR) |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 192922-1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
