Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 192922-1320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 192922-1320 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 61.3mm |
| Material | Nylon, Polyamide |
| Mount | Cable |
| Outside Diameter | 0.944inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Ringlock (TR) |
| Shielding | Unshielded |
| Wire/Cable Diameter | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 192922-1320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.