24-position, 4-row rectangular connector featuring a straight, female plug configuration with a 0.2-inch pitch and 0.2-inch row spacing. This free-hanging connector supports a maximum operating temperature of 105°C and a minimum of -55°C, with a maximum voltage rating of 250V AC/DC and a current rating of 13A. Constructed with a black housing and black color, it utilizes crimp termination and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Type | Male or Female |
| Depth | 33mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Series | Trident Rectangular |
| Termination | Crimp |
| DC Rated Voltage | 250V |
| RoHS | Compliant |