36-position, 4-row rectangular connector with a 0.2-inch pitch and straight orientation. This female plug features crimp termination and a black housing, rated for a maximum of 250V AC and 13A current. Operating across a temperature range of -55°C to 105°C, it is designed for free-hanging, cable mounting.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Type | Male or Female |
| Depth | 33mm |
| Housing Color | Black |
| Length | 32mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Series | Trident Rectangular |
| Termination | Crimp |
| RoHS | Compliant |