This 6-position, 2-row rectangular connector is designed for panel mounting and features a maximum current rating of 13A and a maximum voltage rating of 250V AC. It has a temperature range of -55°C to 105°C and is available in a bulk packaging option. The connector is RoHS compliant and has a termination type of crimp. It is available in a black color and has a pitch of 0.2inch with a row spacing of 0.2inch.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Type | Male or Female |
| Gender | Receptacle |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Series | Trident Rectangular |
| Termination | Crimp |
| RoHS | Compliant |