
This 36-position rectangular connector features a black housing and black color, with a maximum current rating of 13A and a maximum operating temperature of 105°C. It is designed for panel mount and is compliant with RoHS and Reach SVHC. The connector has a pitch of 0.2inch and a row spacing of 0.2inch, with a crimp termination type. It is available in a bulk packaging quantity of 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 192923-6050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Type | Male or Female |
| Depth | 25.2mm |
| Housing Color | Black |
| Length | 29mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Positions | 36 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Series | Trident Rectangular |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 192923-6050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
