
Circular connector housing, Trident Ringlock Series, plug, 28 positions, female socket contacts. Features a black nylon/polyamide body, copper alloy contacts with nickel plating, and supports crimp, solder, and solder cup termination. Rated for 13A current and 250V AC, with an operating temperature range of -55°C to 105°C. This cable mount connector offers IP65 and IP40 ratings, is RoHS compliant, and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 192926-0540 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Type | Crimp, Solder and Solder Cup |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Length | 31.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 28 |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nylon |
| Primary Type | CIRCULAR |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight, IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Trident Ringlock (TR) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT 192926-0540 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
