
Female signal terminal for cable mounting, featuring a straight, unshielded design. Constructed from brass with tin plating, this component supports a 13A current rating and operates within a -55°C to 125°C temperature range. It is designed for crimp termination of 20-22AWG wire and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 18.42mm |
| Material | Brass |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident T2P |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
