
The Trident T2P male signal contact is made from brass with a gold plating. It has a maximum current rating of 13A and can operate within a temperature range of -55°C to 125°C. This contact is designed for cable mount applications and is available in bulk packaging with 100 pieces per package. The Trident T2P series is RoHS compliant but not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 27.69mm |
| Material | Brass |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident T2P |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
