The Trident T2P signal contact is made from brass with a gold plating. It is designed for use with 24-26AWG wire. This contact is lead free and RoHS compliant. The Trident T2P series is packaged in bulk quantities of 100 pieces.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Lead Free | Lead Free |
| Material | Brass |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident T2P |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |