
Crimp-style wire terminal for 1.5mm² wire, featuring gold-plated brass and stainless steel contacts for signal applications. Rated for 13A maximum current and operating temperatures from -55°C to 125°C, this straight, unshielded component supports 16-20AWG wire gauges and a 2.7mm cable diameter. Designed for cable mounting with 200 mating cycles, it is RoHS compliant and supplied in bulk packaging.
ITT 192990-0100 technical specifications.
| Color | Gold |
| Contact Material | Brass, Stainless Steel |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 13A |
| Diode Type | PIN |
| Lead Free | Lead Free |
| Length | 27.69mm |
| Material | Brass |
| Mating Cycles | 200 |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident T2P |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 2.7mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.
