ITT 192990-0970 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Slimline |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 192990-0970 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.