
23-contact male circular connector featuring a straight, free-hanging or cable mount design. Constructed with a polyamide body and nylon insulation, it utilizes copper alloy contacts with nickel plating. This connector supports crimp, solder, and solder cup termination, offering a 13A current rating and a voltage rating of 250V AC. Rated IP65 for water and dust resistance, it operates within a temperature range of -55°C to 105°C and meets UL94 V-0 flammability standards.
ITT 192990-1320 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Type | Crimp, Solder and Solder Cup |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 31.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 23 |
| Number of Ports | 1 |
| Number of Positions | 23 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight, IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Ringlock (TR) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.