ITT 192990-1510 technical specifications.
| Color | Black |
| Diameter | 1.307inch |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 70.8mm |
| Material | Nylon, Polyamide |
| Mount | Cable |
| Outside Diameter | 1.307inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Ringlock (TR) |
| Shielding | Unshielded |
| Width | 32mm |
| Wire/Cable Diameter | 19.9mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT 192990-1510 to view detailed technical specifications.
No datasheet is available for this part.