The Trident Ringlock (TR) cable is a black, 0.74inch diameter cable with nylon insulation and lead free construction. It has a flammability rating of UL94 V-0 and is water resistant, dust tight, and rated to IP65. The cable is made from nylon and polyamide materials and is available in bulk packaging with a package quantity of one. It is not radiation hardened and is not Reach SVHC compliant, but is RoHS compliant.
ITT 192990-1530 technical specifications.
| Color | Black |
| Diameter | 0.74inch |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 76.5mm |
| Material | Nylon, Polyamide |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | CIRCULAR |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Ringlock (TR) |
| Shielding | Unshielded |
| Wire/Cable Diameter | 11.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
