
19-position, straight receptacle circular connector housing featuring a panel mount with flanges and cable mounting options. Constructed with a Nylon/Polyamide body and Nylon insulation, it utilizes stainless steel contacts with stainless steel plating, supporting crimp, solder, and solder cup termination. Rated for 250V AC operating voltage and 380V AC max voltage, this connector operates within a temperature range of -55°C to 105°C and boasts IP65, water-resistant, and dust-tight ratings. The component is RoHS compliant and has a UL94 V-0 flammability rating.
Sign in to ask questions about the ITT 192990-1690 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 192990-1690 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Material | Stainless Steel |
| Contact Plating | Stainless Steel |
| Contact Type | Crimp, Solder and Solder Cup |
| Depth | 30.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 25.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 380V |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Ringlock (TR) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT 192990-1690 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
