23-position, straight circular receptacle connector with a panel mount design and one port. Features stainless steel contacts with stainless steel plating, suitable for crimp, solder, and solder cup termination. Constructed with a black nylon/polyamide body and insulation, offering IP65, water-resistant, and dust-tight ratings. Operates within a temperature range of -55°C to 105°C with a maximum AC voltage rating of 250V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 192990-1710 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon, Polyamide |
| Contact Material | Stainless Steel |
| Contact Plating | Stainless Steel |
| Contact Shape | Circular |
| Contact Type | Crimp, Solder and Solder Cup |
| Depth | 33.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 25.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 23 |
| Number of Ports | 1 |
| Number of Positions | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Ringlock (TR) |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT 192990-1710 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.