This Trident T2P crimp connector tool is designed for use with 20-22AWG wire gauges and features a brass contact material with a tin plating. The tool is packaged in tape and reel quantities of 3000 units. It is RoHS compliant and not radiation hardened. The tool is suitable for use in assembly applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Material | Brass |
| Mount | Cable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Trident T2P |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |