
This female signal contact is made from brass with a tin plating, suitable for crimp termination on wires with a gauge range of 14 to 16 AWG. It is available in quantities of 3000 and packaged on tape and reel. The contact is RoHS compliant and part of the Trident T2P series.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Gender | Female |
| Material | Brass |
| Mount | Cable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Trident T2P |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |