This female signal contact is made from brass with a tin plating, rated for a maximum current of 13A and operating temperature range of -55°C to 125°C. It is designed for socket mount applications and is available in quantities of 3000 per tape and reel packaging. The contact is compliant with RoHS regulations and is not radiation hardened. It has a maximum wire gauge of 18AWG and a minimum of 16AWG.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Gender | Female |
| Length | 18.42mm |
| Material | Brass |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident T2P |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |