
The Trident T2P series female signal contact is made from brass with a tin plating. It features a signal contact type and is designed for cable mount applications with wire gauges ranging from 20 to 22 AWG. This contact is part of the RoHS compliant Trident T2P series and is available in quantities of 3000 per reel.
ITT 192990-2540 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Gender | Female |
| Material | Brass |
| Mount | Cable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Trident T2P |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 192990-2540 to view detailed technical specifications.
No datasheet is available for this part.