ITT 192990-2550 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Gender | Female |
| Mount | Socket |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Trident T2P |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 192990-2550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
