
The Trident T2P male signal contact is made from brass with a gold plating. It is designed for use with 16-18AWG wire and is terminated through crimping. This contact is available on tape and reel packaging. It is compliant with RoHS regulations but not Reach SVHC compliant. The Trident T2P series is a product line from ITT.
ITT 192990-2630 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Mount | Cable |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident T2P |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.
