
The Trident T2P female signal contact is a brass component with a gold plating, designed for signal applications. It has a maximum current rating of 13A and can operate within a temperature range of -55°C to 125°C. The contact is mounted via cable and is available in a tape and reel packaging format. The Trident T2P series is RoHS compliant and features a gold plating for added durability.
Sign in to ask questions about the ITT 192990-2670 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 192990-2670 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Length | 18.42mm |
| Material | Brass |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Trident T2P |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 192990-2670 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.