Sign in to ask questions about the ITT 192991-0036 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 192991-0036 technical specifications.
| Material | Brass |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Series | Trident T3P |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 192991-0036 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.