
Contact SKT 22 Size Crimp ST Cable Mount 21AWG
ITT 192991-0038 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Material | Brass |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Series | Trident T3P |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 192991-0038 to view detailed technical specifications.
No datasheet is available for this part.