The 24AWG Crimp Female Signal Contact is a signal contact with a brass contact material and gold plating. It is designed for crimp termination and is part of the Trident T3P series. This contact is suitable for use in cable assemblies and is compliant with RoHS regulations. The contact is available in bulk packaging and is suitable for use with 24AWG wire or cable.
ITT 192991-0043 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Trident T3P |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.