CONN CONTACT SCKT 16AWG TIN
ITT 192991-0053 technical specifications.
| Material | Brass |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Trident T3P |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 192991-0053 to view detailed technical specifications.
No datasheet is available for this part.