Female signal contact for connector assembly, featuring a straight, unshielded orientation and crimp termination. Constructed from brass with gold plating, this component supports a 13A current rating and operates within a -55°C to 125°C temperature range. Designed for cable mounting, it accommodates 16AWG wire and is RoHS compliant.
ITT 192991-0059 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 13A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 18.2mm |
| Material | Brass |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident T3P |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.