The Trident T3P series female crimp connectors are made from brass with a gold plating. They are available in quantities of 100 in bulk packaging. These connectors are not radiation hardened and are compliant with RoHS regulations.
ITT 192991-0077 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Material | Brass |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Trident T3P |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 192991-0077 to view detailed technical specifications.
No datasheet is available for this part.