Male signal contact, straight orientation, for cable mounting. Features brass construction with gold plating, rated for 13A maximum current. Designed for 500 mating cycles, operating temperature range of -55°C to 125°C. Crimp termination supports 16AWG wire/cable gauge. Bulk packaged in quantities of 100.
ITT 192991-0085 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 13A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 26.1mm |
| Material | Brass |
| Mating Cycles | 500 |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident T3P |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.
