The Trident T3P male signal contact is made from brass with a gold plating. It has a length of 18.2mm and is designed for crimp termination on 24AWG wire. This contact is not radiation hardened and is available in bulk packaging. It is compliant with RoHS regulations and suitable for use in assembly applications.
Sign in to ask questions about the ITT 192991-0093 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 192991-0093 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Length | 18.2mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Trident T3P |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 192991-0093 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.